Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7x16.6x22 Enclosure - Vented - 4U Rack Mount Flanges

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
7x16.6x22 Enclosure - Vented - 4U Rack Mount Flanges
Search Keywords: RM4U1922VBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    RM4U1922VBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398050595
  • Body Material:
    Aluminum
  • Body Color:
    Black
  • Product Width (Metric):
    422 mm
  • Mounting:
    Rack Mount
  • Category:
    Enclosure
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
34 can ship
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€439.594
3
€433.002
5
€426.502
10 +
€415.327
Click for Quote
Log in to unlock special pricing