Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

94HBB10RAT

Grayhill

Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 94HBB10RAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    94HBB10RAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Knob
  • Actuator Length:
    6.86 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.03@30VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,194
Can Ship immediately
Minimum Order:
24
Order Increment:
24
8 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
24
$4.144
48
$4.073
120
$3.706
264
$3.634
504
$3.581
1,008
$3.024
2,520
$2.337
5,016 +
$1.888
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5