Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
82-601-89 by Grayhill
Image is representational - see mfr. specs
Grayhill

82-601-89

Grayhill

Keyboard 6 Key Cable 100mA 5VDC 2.16N

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keyboard 6 Key Cable 100mA 5VDC 2.16N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    82-601-89
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Dimension:
    52.25 x 34.8 x 19.05 mm
  • Family:
    82-601-89
  • Housing Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Key Colour:
    N/A
  • Key Material:
    N/A
  • Interface:
    N/A
  • Connection Type:
    Wire Lead
  • Illumination Type:
    N/R
  • Case Colour:
    N/A
  • IP Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
9 Weeks can ship 9/3/24
ADD TO CART
Qty
Unit Price
1
€28.257
10
€25.407
25
€24.700
50
€23.712
100
€20.727
250
€20.218
500 +
€16.671
Click for Quote
Log in to unlock special pricing