Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2202 by Grayhill
Image is representational - see mfr. specs
Grayhill

Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    2202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    10A@115 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    22.35 x 22.35 x 48.34 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 452
Can Ship immediately
12 Weeks can ship 9/19/24
ADD TO CART
Qty
Unit Price
1
$41.60
5
$36.99
10
$36.44
25
$34.78
50
$32.81
100
$29.82
250 +
$28.60
Click for Quote
Log in to unlock special pricing