Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

M85049/60-1W32

Glenair

Shrink Boot Adapters 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Glenair
  • Part No:
    M85049/60-1W32
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Shell Size:
    32
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    41 mm
  • Operating Temperature:
    -65 to 175 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order:
2
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
2
€56.362
20
€22.763
70
€21.898
200
€21.053
500 +
€20.240
Click for Quote
Log in to unlock special pricing