Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Magnets Disc Ceramic 15.88kg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Magnets Disc Ceramic 15.88kg
Search Keywords: 376C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Tools & Instruments LLC.
  • Part No:
    376C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Pull Force:
    15.88 kg
  • Product Height (Metric):
    N/R
  • Packaging:
    N/A
  • Shape:
    Disc
  • Product Diameter (Metric):
    N/A
  • Product Depth (Metric):
    N/A
  • Product Length (Metric):
    N/R
  • Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Order Increment:
5
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$7.128
5
$6.480
10
$6.160
20
$5.850
40 +
$5.560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5