Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action SPDT Lever Quick Connect 15A 250VAC 5.56N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action SPDT Lever Quick Connect 15A 250VAC 5.56N Screw Mount
Search Keywords: 35464
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-464
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    15@250VAC A
  • Maximum Movement Differential:
    1.57 mm
  • Operating Force:
    5.56 N
  • Termination Style:
    Quick Connect
  • Dimension:
    N/A
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$10.659
5
$9.690
25
$8.020
50
$7.570
100
$7.190
250
$6.600
500
$6.500
1,000 +
$6.410
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
10
Minimum Order:
10