Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14-424-1B16

GC Electronics

Hook-up Wire 1Conductors 24AWG 7.62m 1.11mm Tinned Copper Red 300V 6A Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 24AWG 7.62m 1.11mm Tinned Copper Red 300V 6A Spool
Search Keywords: 144241B16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    14-424-1B16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    24 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
ADD TO CART
Qty
Unit Price
1
$9.471
5
$8.610
25
$7.460
50
$6.870
100
$6.060
250
$5.600
500
$5.510
1,000 +
$5.430
Click for Quote
Log in to unlock special pricing