Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BW250JAGU-3P225SB

Fuji Electric

Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC
Search Keywords: BW250JAGU3P225SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    BW250JAGU-3P225SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    690,250 VAC|VDC
  • Number of Poles:
    3
  • Current Rating:
    225 A
  • Terminal Design:
    Block
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
€913.888
3
€900.179
5
€880.042
10 +
€866.838
Click for Quote
Log in to unlock special pricing