C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 45N Screw Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Tu...
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Aqua-Gel II Cable Pulling Lubricant 1-Quart Squeeze Bottle
Copper Shims, for 16-18 Series,Commercial Grade, ECT Cam-Type Connector 10 Per Pack -