Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3521976

Fluke

Conn Test Lead M 1 POS Cable Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Test Lead M 1 POS Cable Mount 1 Port
Search Keywords: 3521976
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    3521976
  • Alias/AKA:
    TL175
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030908922
  • ECCN:
    EAR99
  • Type:
    Test Lead
  • Gender:
    M
  • Body Orientation:
    N/A
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
2 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
€47.370
3
€45.475
5 +
€43.579
Click for Quote
Log in to unlock special pricing