Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1616807

Fluke

Conn Double Banana Plug Kit PL 20 POS ST Cable Mount 20 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Double Banana Plug Kit PL 20 POS ST Cable Mount 20 Port
Search Keywords: 1616807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    1616807
  • Alias/AKA:
    BP980
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Double Banana Plug Kit
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    20
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
$62.99
3
$60.47
5 +
$57.95
Click for Quote
Log in to unlock special pricing