Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ATM6 by Ferraz Shawmut
Image is representational - see mfr. specs
Ferraz Shawmut

Fuse Midget Fast Acting 6A 600V Holder Cartridge 10 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10 X 38mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    ATM6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Midget
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Fast
  • Current Rating:
    6 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Order Increment:
10
12 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€20.386
10
€18.533
30
€18.023
50
€17.534
100
€16.640
250
€16.234
500
€15.985
1,000 +
€15.652
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5