Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Block 200A 600VAC Clip Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 200A 600VAC Clip Screw Mount
Search Keywords: 22001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    22001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • ECCN:
    EAR99
  • Type:
    Fuse Block
  • Mounting:
    Screw Mount
  • Termination Type:
    Clip
  • Current Rating:
    200 A
  • Voltage Rating:
    600 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
1
€168.364
5
€155.417
10
€148.536
25
€144.262
50
€138.288
75
€136.218
100 +
€134.178
Click for Quote
Log in to unlock special pricing