Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EYECAP-SIT(A)6Y

EyeCap International

Safety Cap for Crimp Terminals 12-10 AWG - Yellow Band turns White w/Temp Rise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Safety Cap for Crimp Terminals 12-10 AWG - Yellow Band turns White w/Temp Rise
Search Keywords: EYECAPSITA6Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EyeCap International
  • Part No:
    EYECAP-SIT(A)6Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Cap
  • Dimension:
    17.4 x 8.7 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,201
Can Ship immediately
Minimum Order:
50
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
50
$0.4038
500
$0.3281
1,000
$0.3232
3,000
$0.3000
5,000
$0.2877
8,000
$0.2834
15,000
$0.2791
25,000 +
$0.2749
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5