Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC Blower Centrifugal Ball Bearing 230V 370CFM/300CFM 66dB/64dB 226 X 246 X 130mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Ball Bearing 230V 370CFM/300CFM 66dB/64dB 226 X 246 X 130mm
Search Keywords: N15B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    N15-B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    226 x 246 x 130 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    305 W
  • Maximum Airflow:
    370 CFM
  • Noise Level:
    64 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$2,278.79
10
$2,256.01
25
$2,233.45
50 +
$2,211.11
Click for Quote
Log in to unlock special pricing