Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Ball Bearing 24V 0.03A 0.72W 3200RPM 13.1CFM 24dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 24V 0.03A 0.72W 3200RPM 13.1CFM 24dB Flange Mount
Search Keywords: 272DL2LP11000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    272DL-2LP11-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 20 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    0.72 W
  • Maximum Airflow:
    13.1 CFM
  • Noise Level:
    24 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$99.60
25
$36.61
50
$22.73
100
$11.24
500
$7.01
1,000 +
$5.24
Click for Quote
Log in to unlock special pricing