Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VMCGE-30M-01

Essentra

Vertical Card Guide - UL94 V-2 - Height 30.0 mm (1.181 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Vertical Card Guide - UL94 V-2 - Height 30.0 mm (1.181 in)
Search Keywords: VMCGE30M01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    VMCGE-30M-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    UK
  • Finish:
    N/A
  • Family:
    VMCGE
  • Component Mounting Hole (Imperial):
    N/A
  • Color:
    N/A
  • Board Thickness (Metric):
    0.0625 mm
  • Application Mounting Hole (Metric):
    N/A
  • Component Mounting Hole (Metric):
    N/A
  • Board Thickness (Imperial):
    1.6 in
  • Application Mounting Hole (Imperial):
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in You may purchase in-stock quantity up to 500
Minimum Order:
1000
Available in less than min:
500
Order Increment:
1000
23 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$0.1617
1,000
$0.1470
3,000
$0.1326
5,000
$0.1306
8,000
$0.1287
25,000
$0.1241
50,000
$0.1066
100,000
$0.1050
150,000 +
$0.1034
Click for Quote
Log in to unlock special pricing