Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SPN-6 by Essentra
Image is representational - see mfr. specs
Essentra

Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Cold-Rolled Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Cold-Rolled Steel
Search Keywords: SPN6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SPN-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Style:
    Clamp
  • Body Material:
    Steel
  • Color:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
25
10 Weeks can ship 9/10/24
ADD TO CART
Qty
Unit Price
25
$0.9266
250
$0.7575
500
$0.7462
1,000
$0.7247
2,500
$0.6641
5,000
$0.3652
7,500
$0.3598
10,000 +
$0.3512
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5