Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Rectifier Bridge Single 600V 40A 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 600V 40A 4-Pin
Search Keywords: FPIL60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electronic Devices Inc
  • Part No:
    FPIL60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Power Dissipation:
    N/A
  • Bridge Type:
    Single Phase
  • Configuration:
    Single
  • Packaging:
    N/A
  • Dimension:
    28.58 x 10.29(Max) x 28.58 mm
  • Mounting:
    Through Hole
  • Diode Type:
    N/A
  • Operating Temperature:
    N/A
  • Family:
    FPIL60
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Ships today, if you order in
Minimum Order:
4
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
4
$7.74
10
$7.36
25
$6.99
50
$6.64
100
$6.31
250
$6.00
500
$5.70
1,000 +
$5.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5