Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermistor Probe with Plastic Mounting Strap - 10K 1%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thermistor Probe with Plastic Mounting Strap - 10K 1%
Search Keywords: ETP10156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ei Sensor Technologies
  • Part No:
    ETP10156
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    NTC
  • Mounting:
    Probe
  • Accuracy:
    ±1 %
  • Sensitivity Index:
    3977 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +110°C Max
  • Resistance @ 25C:
    10000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.3914681%/K
  • Supplier Package:
    Mounting Strap
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
30
Order Increment:
10
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
10
€13.905
20
€13.205
30
€12.545
50
€9.414
80
€8.786
100 +
€8.611
Click for Quote
Log in to unlock special pricing