Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermistor Probe - 4-40 Hex - 10K 1% - Teflon - 150°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thermistor Probe - 4-40 Hex - 10K 1% - Teflon - 150°C Max
Search Keywords: ETP10101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ei Sensor Technologies
  • Part No:
    ETP10101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Type:
    NTC
  • Mounting:
    Probe
  • Accuracy:
    ±1 %
  • Sensitivity Index:
    3977 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +150°C Max
  • Resistance @ 25C:
    10000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.3914681%/°C
  • Dimension:
    6.35mm x 6.35mm x 9.5314675mm
  • Supplier Package:
    Hex Head
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
Minimum Order:
20
Order Increment:
20
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
20
$6.74
40
$6.68
60
$6.61
100
$6.54
260 +
$2.97
Click for Quote
Log in to unlock special pricing