Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERP10074-101-A-11-0036

EI Sensor Technologies

RTD Probe - Copper - 100 ohm (+/-) 0.06% - 105°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RTD Probe - Copper - 100 ohm (+/-) 0.06% - 105°C Max
Search Keywords: ERP10074101A110036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ei Sensor Technologies
  • Part No:
    ERP10074-101-A-11-0036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    0.15°C
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +105°C Max
  • Resistance @ 25C:
    N/A
  • Description of Terminals:
    PVC Leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    4.49mm x 19.98mm x 4.1614675mm
  • Supplier Package:
    Copper Housing
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
30
Order Increment:
10
9 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
10
€22.351
20
€21.228
30
€20.167
50
€15.131
80
€14.121
100 +
€13.833
Click for Quote
Log in to unlock special pricing