Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermistor - SMT MELF - 100K ohm 1% - 220°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thermistor - SMT MELF - 100K ohm 1% - 220°C Max
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ei Sensor Technologies
  • Part No:
    EL3430F104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533904000
  • ECCN:
    EAR99
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±1 %
  • Sensitivity Index:
    3892 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +220°C Max
  • Resistance @ 25C:
    100000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.3914681%/°C
  • Supplier Package:
    SMT Melf
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
50
Available in less than min:
20
Order Increment:
50
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
1
$0.4279
50
$0.3890
100
$0.3690
200
$0.3510
400 +
$0.3330
Click for Quote
Log in to unlock special pricing