Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermistor - Glass Probe - 100K ohm 5% - 300°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thermistor - Glass Probe - 100K ohm 5% - 300°C Max
Search Keywords: EGP0554J104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ei Sensor Technologies
  • Part No:
    EGP0554J104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533904000
  • ECCN:
    EAR99
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    4261 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +300°C Max
  • Resistance @ 25C:
    100000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.6814681%/°C
  • Supplier Package:
    Radial, Glass
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order:
50
Order Increment:
50
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
50
$1.09
100
$1.04
200
$0.99
400
$0.94
500 +
$0.92
Click for Quote
Log in to unlock special pricing