Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

423-035-520-102

EDAC

Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount
Search Keywords: 423035520102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Edac
  • Part No:
    423-035-520-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Board to Board
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Contacts:
    35
  • Operating Temperature:
    -65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
11 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
€46.762
5
€45.135
10
€44.692
25
€37.265
50
€37.070
100
€34.690
250 +
€34.515
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5