Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R2E220-AA44-23

ebm-papst

an, Centrifugal, 115VAC, 50/60Hz, Ø220x71mm, 597CFM, 100W, 2700rpm, Ball Bearing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
an, Centrifugal, 115VAC, 50/60Hz, Ø220x71mm, 597CFM, 100W, 2700rpm, Ball Bearing
Search Keywords: R2E220AA4423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R2E220-AA44-23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    73 x 252 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    100 W
  • Maximum Airflow:
    530 CFM
  • Noise Level:
    74 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,163
Can Ship immediately
Manufacturer Stock:
69 can ship
ADD TO CART
Qty
Unit Price
1
$100.64
5
$99.07
10
$94.12
25
$89.17
50
$84.21
100
$79.26
250 +
$78.07
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
182
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5