Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PG1W-12-60-L3BN

ebm-papst

FANSINK 12V XLA-18-M3-B-N ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
FANSINK 12V XLA-18-M3-B-N ASSY
Search Keywords: PG1W1260L3BN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    PG1W-12-60-L3BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    84mm dia x 60 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.18 W
  • Noise Level:
    7 dB
  • Special Features:
    Xicato XLM LED Cooling
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€135.939
25
€38.440
50
€38.100
100
€36.194
150
€34.752
500 +
€32.754
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States