Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PG1W-012-119-10

ebm-papst

FANSINK 12V Ф130x61mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
FANSINK 12V Ф130x61mm
Search Keywords: PG1W01211910
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    PG1W-012-119-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    129mm dia x 61 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.7 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    16 dB
  • Special Features:
    CREE LMH2 LED cooling
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$129.73
25
$122.04
50
$121.09
100
$115.02
150
$110.48
500 +
$104.14
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States