Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Axial Ball Bearing - 230V - 29.4CFM - 31dB - 80 X 80 X 38mm - 2800RPM.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing - 230V - 29.4CFM - 31dB - 80 X 80 X 38mm - 2800RPM.
Search Keywords: 8556N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    8556N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Category:
    AC Fan
  • Dimension:
    79.5 x 79.5 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    29.43 CFM
  • Noise Level:
    31 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -40 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Ships today, if you order in
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$61.63
5
$60.73
10
$55.80
25
$52.32
50
$49.87
100
$47.54
250 +
$47.30
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
8856V
8856V
VIEW PRODUCT
AC Axial Fan - 230 V - 79.5 x 79.5 x 38 mm - 35 dB - 36.0 CFM (1
CUSTOMERS ALSO BOUGHT
5