Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8214J/2H4P

ebm-papst

DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 131CFM - 71dB - 80 X 80 X 38.15mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 131CFM - 71dB - 80 X 80 X 38.15mm.
Search Keywords: 8214J2H4P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    8214J/2H4P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 38.15 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    38 W
  • Maximum Airflow:
    131 CFM
  • Noise Level:
    71 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
13 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
1
$93.76
5
$87.75
10
$82.62
25
$81.45
50
$76.21
100
$74.47
250 +
$74.10
Click for Quote
Log in to unlock special pricing