Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fans AC Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fans AC Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing
Search Keywords: 5656S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    5656S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Category:
    AC Fan
  • Dimension:
    135 x 135 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    30 W
  • Maximum Airflow:
    138 CFM
  • Noise Level:
    46 dB
  • Special Features:
    Speed Signal
  • Termination:
    Terminals
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -35 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Ships today, if you order in
15 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
$95.06
5
$93.67
10
$85.77
25
$84.08
50
$79.12
100
$77.31
250 +
$76.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5