Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4118N/2H8PU-011

ebm-papst

Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 335.7 CFM (9.40m³/min) - 60.0dB(A) - 120 W - 11000 RPM - 4 W ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 335.7 CFM (9.40m³/min) - 60.0dB(A) - 120 W - 11000 RPM - 4 Wire Leads.
Search Keywords: 4118N2H8PU011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    4118N/2H8PU-011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    120 W
  • Maximum Airflow:
    336 CFM
  • Noise Level:
    78 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Metal
  • Operating Temperature:
    -20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
30 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$225.04
3
$221.66
5
$218.34
10
$215.06
25 +
$209.52
Click for Quote
Log in to unlock special pricing