Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Axial Sintec-Sleeve Bearing 115V 42.97CFM 35dB 92.5 X 92.5 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Sintec-Sleeve Bearing 115V 42.97CFM 35dB 92.5 X 92.5 X 38mm
Search Keywords: 3500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    3500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Category:
    AC Fan
  • Dimension:
    92.5 x 92.5 x 38 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    8 W
  • Maximum Airflow:
    42.9CFM
  • Noise Level:
    35 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Metal
  • Operating Temperature:
    -10 to 80 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$62.95
50
$33.90
150
$28.57
500 +
$26.88
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3606
3606
VIEW PRODUCT
AC Fan Axial Ball Bearing - 115V - 52.4CFM - 42dB - 92.5 X 92.5