Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 9A 32V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 9A 32V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
Search Keywords: MDL9R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-9-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    Miniature
  • Fuse Size:
    6.4 x 31.7 mm
  • Acting:
    Slow Blow
  • Current Rating:
    9 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
10
$4.06
25
$3.67
50
$3.48
250
$3.31
500
$3.14
1,000 +
$2.99
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
643
Minimum Order:
10