Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MDL-9 by Eaton Electronics / Bussmann
Image is representational - see mfr. specs
Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 9A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 9A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords: MDL9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    9 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 643
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.67
25
$3.49
50
$3.31
100
$3.14
250
$2.98
500
$2.84
1,000 +
$2.70
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
183
Minimum Order:
10
Packaged Differently
In Stock:
0
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5