ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 24 ...
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount wit...