Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RSC141D1000-116 by E-Switch
Image is representational - see mfr. specs
E-Switch

RSC141D1000-116

E-Switch

Rocker Switch - SPST - 20A - 125VAC - Red Concave (Curved) Actuator - Illuminated With Red 125VAC Neon Light - No Marking - 0. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPST - 20A - 125VAC - Red Concave (Curved) Actuator - Illuminated With Red 125VAC Neon Light - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RSC141D1000116
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RSC141D1000-116
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27@UL A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Manufacturer Stock:
7,500 can ship
Minimum Order:
25
Available in less than min:
9
13 Weeks can ship 9/26/24
ADD TO CART
Qty
Unit Price
1
$1.32
25
$1.20
100
$1.15
250
$1.10
500
$1.06
1,000
$1.04
2,500
$1.02
5,000
$1.00
7,500 +
$0.99
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5