Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
320.02E11.09BLK by E-Switch
Image is representational - see mfr. specs
E-Switch

320.02E11.09BLK

E-Switch

Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Black Button - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Black Button - Through Hole
Search Keywords: 32002E1109BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.02E11.09BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    15.88 x 15.88 x 15.3 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Actuator Style:
    Round Button
  • Contact Rating @ Voltage:
    0.025A@50 VDC
  • Body Orientation:
    Straight
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately You may purchase in-stock quantity up to 28
Minimum Order:
54
Available in less than min:
28
Order Increment:
54
10 Weeks can ship 9/26/24
ADD TO CART
Qty
Unit Price
1
€2.255
54
€2.050
270
€1.826
540
€1.775
1,026
€1.673
2,538
€1.459
5,022
€1.326
7,506
€1.306
10,044 +
€1.214
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States