Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
320.01E11RED by E-Switch
Image is representational - see mfr. specs
E-Switch

320.01E11RED

E-Switch

Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Red Button - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Red Button - Through Hole
Search Keywords: 32001E11RED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.01E11RED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    12.4 x 12.4 x 10 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,202
Can Ship immediately
Minimum Order:
54
Order Increment:
54
13 Weeks can ship 10/17/24
ADD TO CART
Qty
Unit Price
54
$1.613
270
$1.440
540
$1.397
1,026
$1.376
2,538
$1.203
5,022
$1.048
7,506
$1.032
10,044 +
$0.948
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States