Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

559-1101-007F

Dialight

LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-1101-007F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    1.7(Typ) V
  • Color:
    Red
  • Peak Wavelength:
    635 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    2.3 mcd
  • Viewing Angle:
    50 °
  • Maximum Forward Current:
    7 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
100
€1.242
300
€1.170
500
€1.121
1,000
€1.076
2,500
€1.049
5,000
€1.009
7,500
€0.994
10,000 +
€0.980
Click for Quote
Log in to unlock special pricing