Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

558-3201-001F

Dialight

LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin
Search Keywords: 5583201001F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-3201-001F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    12.85 x 4.83 mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Green/Yellow
  • Peak Wavelength:
    565/585 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    4.83x2.81x9.93 mm
  • Intensity:
    12.3,5.8 mcd
  • Viewing Angle:
    80 °
  • Maximum Forward Current:
    30/20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,066
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
157
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
25
€2.565
50
€2.029
100
€1.772
157
€1.741
313
€1.545
469
€1.494
625 +
€1.473
Click for Quote
Log in to unlock special pricing