Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
249-4166-3734-504F by Dialight
Image is representational - see mfr. specs
Dialight

249-4166-3734-504F

Dialight

LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    249-4166-3734-504F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    10 V
  • Color:
    Blue
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    1500 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
18
20 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
18
€16.078
35
€12.397
53
€11.461
70 +
€11.232
Click for Quote
Log in to unlock special pricing