Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
20063-84 by Deltrol Controls
Image is representational - see mfr. specs
Deltrol Controls

Electromechanical Relay 120VAC 1.85KOhm 5A DPDT Bracket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 1.85KOhm 5A DPDT Bracket General Purpose Relay
Search Keywords: 2006384
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    20063-84
  • Alias/AKA:
    100U-DPDT-5A-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 85 °C
  • Coil Resistance:
    1.85 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
8 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
1
€78.435
25
€44.702
50
€42.467
100 +
€41.200
Click for Quote
Log in to unlock special pricing