Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AFB0824H by Delta Fans
Image is representational - see mfr. specs
Delta Fans

AFB0824H

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.31CFM 31dB (80 X 80 X 25.4mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.31CFM 31dB (80 X 80 X 25.4mm)
Search Keywords: AFB0824H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB0824H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    1.68 W
  • Maximum Airflow:
    35.3 CFM
  • Noise Level:
    31 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 847
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
32 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
5
€14.280
10
€14.066
25
€13.852
34
€13.648
68
€10.241
102
€9.557
135 +
€9.364
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5