Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB0612HB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.36CFM 32dB 60 X 60 X 15mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.36CFM 32dB 60 X 60 X 15mm
Search Keywords: AFB0612HB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB0612HB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.2 W
  • Maximum Airflow:
    15.36 CFM
  • Noise Level:
    32 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
€18.406
25
€16.810
53
€15.965
105
€9.919
158
€7.828
210 +
€7.674
Click for Quote
Log in to unlock special pricing