Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB0412HHB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB (40 X 40 X 15mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB (40 X 40 X 15mm)
Search Keywords: AFB0412HHB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB0412HHB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.56 W
  • Maximum Airflow:
    11.4 CFM
  • Noise Level:
    32 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 262
Ships today, if you order in
On Order:
896   can ship 10/21/24
Minimum Order:
5
32 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
5
$10.09
25
$9.11
50
$8.69
100
$8.43
448
$7.74
896
$7.62
1,344 +
$7.51
Click for Quote
Log in to unlock special pricing