Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB0312HA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)
Search Keywords: AFB0312HAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB0312HA-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    30 x 30 x 10 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.08 W
  • Maximum Airflow:
    3.53 CFM
  • Noise Level:
    25 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
720   can ship 9/23/24
Minimum Order:
5
44 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
5
€13.153
25
€9.198
50
€8.415
100
€8.147
250
€7.900
720
€7.818
1,440 +
€7.787
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5