Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB0305HA-A

Delta Fans

DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm
Search Keywords: AFB0305HAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB0305HA-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    30 x 30 x 10 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.8 W
  • Maximum Airflow:
    3.53 CFM
  • Noise Level:
    25 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Ships today, if you order in
Minimum Order:
5
32 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
5
€13.153
25
€9.198
50
€8.415
100
€8.147
250
€7.900
720
€7.818
1,440 +
€7.787
Click for Quote
Log in to unlock special pricing