Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DAT71215-HR by Cynergy3
Image is representational - see mfr. specs
Cynergy3

DAT71215-HR

Cynergy3

High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB
Search Keywords: DAT71215HR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DAT71215-HR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535 30 0080
  • COO:
    GB
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
5
26 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$136.23
5
$134.19
10
$82.58
15
$65.37
20 +
$64.07
Click for Quote
Log in to unlock special pricing